• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system flat-type plug SACCEC-M12FS-5CON-M16/ 5,0-920 1525704 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

SACCEC-M12FS-5CON-M16/ 5,0-920

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, built-in

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.95 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M12

Coding

A

IP67

Manufacturer part #

1525704

Content

1 pc(s)

Front mounting

48 V

5 m

Other

85-85 °C

-25-85 °C

V0

Other

Other

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715876 Bus system flat-type plug SACCEC-M12FS-5CON-M16/ 5,0-920 1525704 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715876 Bus system flat-type plug SACCEC-M12FS-5CON-M16/ 5,0-920 1525704 Phoenix Contact

Description

Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, front/screw mounting, with M16 thread, can be positioned, with 5 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)