

SACC-M12MSD-4CON-PG 9-SH
Sensor/actuator data cable
Plug, straight
Bus connector
M12 plug, straight
Customisable
4
60 V DC
4 A
4 A
0.75 mm²
2 cm
0.75 mm²
Screw terminal
Multicolour
M12
M12
Multicolour
D
Gold
Gold
0.75 mm²
IP67
Shielded
-40 °C
+85 °C
1521261
1 pc(s)
8 mm
6 mm
6 - 8 mm
Connector
4
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
HB
Screw connection
Gold
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
yes
Datasheet 587000 Bus system plug-in connector SACC-M12MSD-4CON-PG 9-SH 1521261 Phoenix Contact
User & Safety Instructions 587000 Bus system plug-in connector SACC-M12MSD-4CON-PG 9-SH 1521261 Phoenix Contact