• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 6124 Tree Larch 185 up to 200 mm Green 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tree set larch

  • Natural colours
  • 'HO' in white letters on a black background.

Technical specifications

Product type

Tree

Type (model landscape trees)

Larch

Factory colour

Green

Height (min.)

185 mm

Max. height

200 mm

Age category

15 years and over

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 2267730 Busch 6124 Tree Larch 185 up to 200 mm Green 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2267730 Busch 6124 Tree Larch 185 up to 200 mm Green 2 pc(s)

Description

Detailed larch in 2er set.

This text is machine translated.

Scope of delivery

  • 2x larch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)