• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Hobby 26828 Tree set Winter fir 50 up to 140 mm Pure white 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Tree pack of snow covered pine trees"

  • Natural colours

Technical specifications

Product type

Tree set

Type (model landscape trees)

Winter fir

Factory colour

Pure white

Height (min.)

50 mm

Max. height

140 mm

Age category

15 years and over

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1544555 NOCH Hobby 26828 Tree set Winter fir 50 up to 140 mm Pure white 25 pc(s)

Description

No matter whether the model snow covered pine trees for your model railway system or for your Christmas crib need - the inexpensive hobby trees of still are ideal on your diorama correctly to forestry. The trees have realistic irregular cut branch tips and are wintery white colored. In addition, you also have realistic root base.

This text is machine translated.

Scope of delivery

  • 25 hobby trees.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)