• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0024642 Tree set Fir 140 up to 180 mm Dark green 6 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tree set standard fir trees

  • Natural colours

Technical specifications

Product type

Tree set

Type (model landscape trees)

Fir

Factory colour

Dark green

Height (min.)

140 mm

Max. height

180 mm

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144400 NOCH 0024642 Tree set Fir 140 up to 180 mm Dark green 6 pc(s)

Description

These standard trees are elaborately hand painted and flocked with special needle flock. Practical planting feet to facilitate the insertion into the model landscape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)