• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7154 Hedge 18 mm Green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.99)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Moss hedges

  • Natural colours
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Hedge

Factory colour

Green

Length

1000 mm

Height

18 mm

Age category

15 years and over

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 218357 Busch 7154 Hedge 18 mm Green

Description

Features

  • Light and medium green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.77€ 29.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)