• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch 7440 H0 Decorative wall Plastered wall

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 82.25)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

H0 Decor plates wall plaster

  • Natural-looking walls

Technical specifications

  • Thickness: 1 mm
Size

H0

Product type

Decorative wall

Motif

Plastered wall

Length

255 mm

Width

155 mm

Dim

(L x W) 255 mm x 155 mm

Age category

15 years and over

Type

Wall plaster

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585472 Busch 7440 H0 Decorative wall Plastered wall

Description

These Busch decorative plates in the 'matt-look«' have a super-realistic surface. In the appearance almost as patinated, they can be used directly and achieve a special effect in optics and haptics. The decorative plates are suitable for the design of walls, buildings, house walls, etc. The intricately printed cardboard plates are 210 x 148 mm in size and 0.6 mm Dick.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)