• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faller 170604 H0 Brick wall Sandstone

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 73.87)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 wall plate, sandstone, green-yellow-brown

  • Natural-looking walls
  • 'HO' in white letters on a black background.

Technical specifications

  • Thickness: 0.5 mm
Size

H0

Product type

Brick wall

Motif

Sandstone

Length

250 mm

Width

125 mm

Dim

(L x W) 250 mm x 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574337 Faller 170604 H0 Brick wall Sandstone

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)