• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 34854 N Brick wall Stone

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 732.67)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N SUPPORT WALL PROFI-PLUS, PAINTED

  • Natural-looking walls
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Brick wall

Motif

Stone

Length

198 mm

Width

74 mm

Dim

(L x W) 198 mm x 74 mm

Age category

15 years and over

Type

HR foam prefab

Painted

Design type

Masonry

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243773 NOCH 34854 N Brick wall Stone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)