• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Accessories Cover White 2CKA008200A0017 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Blind cover

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: -
  • Installation width: -
  • Installation height: -
  • Suitable for installation: No.
  • Suitable for device installation channel: No.
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Horizontal and vertical
  • Number of units: 1
  • Text Box/Label Area: No.
  • Impact strength: -
  • With hinged lid: No.
  • Fastening method: Snap into place
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Surface type: Matt
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Height: 170
  • Width 170
  • Depth: 31
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter of hole (opening): 150
  • Number of modules horizontal (for modular design): -
  • Number of modules vertical (for modular design): -
Type


Blind cover

Switch type function

Cover

Product type

Switch product range

Switch type component

Accessories

Factory colour

White

Content

1 pc(s)

Similar RAL

9016

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335190 Busch-Jaeger 1x Accessories Cover White 2CKA008200A0017 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2335190 Busch-Jaeger 1x Accessories Cover White 2CKA008200A0017 1 pc(s)

Description

For covering pre-assembled flush-mounted socket 8229/1. For covering pre-assembled cavity wall mounting ring 8229/2. With rotating mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.