• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Cover free@home White, Traffic white 2CKA006220A0481 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Bidirectional radio: Yes
  • Bus system Powernet: -
  • Other bus systems: free at home
  • KNX bus system: Yes
  • Bus system radio bus: -
  • LON bus system: -
  • KNX radio bus system: -
  • Transparent: -
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Surface type: Matt
  • Surface: Painted
  • Colour: white
  • Material: Plastic
Type


Rocker

Product type

Switch product range

Switch type component

Cover

Type series

free@home

Factory colour

White

Traffic white

Content

1 pc(s)

Material

Thermoplastic

Weight

0.02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334985 Busch-Jaeger 1x Cover free@home White, Traffic white 2CKA006220A0481 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334985 Busch-Jaeger 1x Cover free@home White, Traffic white 2CKA006220A0481 1 pc(s)

Description

As cover for Busch-free@home® sensor units (e.g. 6221/1.0) and sensor/actuator units (e.g. 6211/1.0) as cover for KNX 2-way switch coupling (6108/06).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.