• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Frame Bracket Stainless steel 2CKA001754A4254 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: 1
  • Installation width 0
  • Installation height 0
  • Suitable for installation: No.
  • Suitable for device installation channel: Yes
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Horizontal and vertical
  • Number of units: 1
  • Text Box/Label Area: No.
  • Impact strength: IK03
  • With hinged lid: No.
  • Fastening method: Clamp fastening
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Stainless steel
  • RAL number (similar): -
  • Surface type: Matt
  • Surface: Brushed
  • Color: Stainless steel
  • Material: Metal
  • Height: 106
  • Width 106
  • Depth: 11
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter of hole (opening): 71
  • Number of horizontal modules (for modular design): 1
  • Number of modules vertical (for modular design): 1
Type


Cover frame

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Material

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334362 Busch-Jaeger 1x Frame Bracket Stainless steel 2CKA001754A4254 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334362 Busch-Jaeger 1x Frame Bracket Stainless steel 2CKA001754A4254 1 pc(s)

Description

Cover frame

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.