• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Frame Bracket White, Pure white (RAL 9010) 2CKA001719A0061 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With mounting frame: No.
  • Number of switch inserts: 1
  • Installation width 54
  • Installation height 54
  • Suitable for installation: No.
  • Suitable for device installation channel: No.
  • Suitable for underfloor duct socket: No.
  • Suitable for flush-mounted installation: Yes
  • Direction of fitting: Horizontal and vertical
  • Number of units: 1
  • Text Box/Label Area: No.
  • Impact strength: IK03
  • With hinged lid: Yes
  • Fastening method: Other
  • Halogen-free: Yes
  • Protection class (IP): IP20
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9010
  • Surface type: Glossy
  • Surface: Untreated
  • Colour: white
  • Material: Plastic
  • Height: 81
  • Width: 81
  • Depth: 19
  • Number of units horizontal: 1
  • Number of units vertical: 1
  • Diameter of hole (opening): 54
  • Number of horizontal modules (for modular design): 1
  • Number of modules vertical (for modular design): 1
Type


Cover frame

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

White

Pure white (RAL 9010)

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333317 Busch-Jaeger 1x Frame Bracket White, Pure white (RAL 9010) 2CKA001719A0061 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333317 Busch-Jaeger 1x Frame Bracket White, Pure white (RAL 9010) 2CKA001719A0061 1 pc(s)

Description

For the inclusion of central discs from the Busch-Duro 2000® SI and reflex SI program.Supplied without central disc.with sealing ring.with hinged cover.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.