• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 1x Frame UAE socket, TAE socket, TV/radio socket Future Linear Aluminium , White aluminium (RAL 9006) 2CKA0

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Outlet direction: Straight
  • Labeling field: Without labeling field
  • Shielded sockets: No.
  • Suitable for number of sockets/couplings: 0
  • Casing shielded: No.
  • Connector strip: No.
  • Printed: No.
  • With sockets/couplings: No.
  • With dust protection: No.
  • Retaining ring: No.
  • With strain relief: No.
  • Composition: Control element
  • With hinged lid: No.
  • Fastening method: Fixing with screw
  • Halogen-free: Yes
  • Transparent: No.
  • Material quality: Thermoplastic
  • RAL number (similar): 9006
  • Surface type: Matt
  • Surface: Painted
  • Color: Aluminum
  • Material: Plastic
  • Min Depth of the appliance socket: 40
  • Suitable for protection class (IP): IP20
  • Mounting type: Flush-mounted
  • Usage: Other
  • Number of modules (for modular design): 1
  • Device width 71
  • Device height: 71
  • Device depth: 32
Type


Central panel

Switch type function

UAE socket

TAE socket

TV/radio socket

Product type

Switch product range

Switch type component

Frame

Type series

Future Linear

Factory colour

Aluminium

White aluminium (RAL 9006)

IP20

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335437 Busch-Jaeger 1x Frame UAE socket, TAE socket, TV/radio socket Future Linear Aluminium , White aluminium (RAL 9006) 2CKA0

User & Safety Instructions

User & Safety Instructions 2335437 Busch-Jaeger 1x Frame UAE socket, TAE socket, TV/radio socket Future Linear Aluminium , White aluminium (RAL 9006) 2CKA0

Description

For telecommunication inserts with cover plate 50 x 50 mm.with cover plate 50 x 50 mm, e.g. of the companies AMP, Brand-Rex, Rutenbeck, BTR, Telegärtner etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.