
Technical specifications
- Type
3-way socket horizontal
- Product type
Wet room switch product range
- Nominal voltage (details)
250 V AC
- Type series
Ocean (surface-mount)
IP44
- Factory colour
White
- Switch type function
Triple socket
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Nominal current
16 A
- Material
PVC
- Depth
150 mm
- Height
100 mm
- Length
150 cm
- Width
100 mm
- Weight
0.36
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 552305 Busch-Jaeger 2300/3 EW-54 Wet room switch product range Triple socket Ocean (surface-mount) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 552305 Busch-Jaeger 2300/3 EW-54 Wet room switch product range Triple socket Ocean (surface-mount) White 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 89.52€ 82.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























