• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001042A0993 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rocker switch 2601/6 NAP

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Screw fixing
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Min Depth of the device socket 32 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Max. circuit breaking capacity 690 W
  • Nominal voltage: 230 V
  • Power reserve 87600 h
Type


Rocker switch 2601/6 NAP

Product type

Rocker switch

Nominal voltage

230 V

Content

1 pc(s)

Similar RAL

9004

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833603 Busch-Jaeger 2CKA001042A0993 1 pc(s)

Description

For switching electrical consumers. Design line: Busch-Duro 2000® AP Dimensions Label field: 51 x 10 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.