• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA001582A0334 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger humidity alarm insert with switch-off button 1531 U

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Other
  • Protection class (IP) IP20
  • Voltage type AC/DC
  • Nominal voltage AC 15 V
  • Nominal voltage DC 15 V
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 38 mm
Type


Busch-Jaeger humidity alarm insert with switch-off button 1531 U

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544925 Busch-Jaeger 2CKA001582A0334 1 pc(s)

Description

For monitoring kitchen and basement areas for unwanted water dips. For controlling electrical conductive liquids. The sensor is recorded via the separately available sensor band 1538/02. Optical alarm alert by flashing switch-off button. Additional optical or acoustic display possible through Busch warning sensor insert 1563 U-12 or through signal transmitter insert 1561 U. Reset mode (can be selected immediately/only after the moisture has been eliminated) via the internal jumper. No spread. Screw fixing via keyholes.
Design line: Platform 63, Busch-Duro 2000® SI, Reflex SI, Busch-balance® SI, Busch-art linear®, future® linear, Busch-aXcent®, solo®, karat®, Busch-dynasty®
Design line variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear, Reflex SI, Reflex SI Linear, Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material, future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: Busch-Infoline®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.