• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA002013A5413 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earthing contact Socket insert orange RAL2004 20 EUCB-14-82-10

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Halogen-free: No.
  • Number of units: 2
  • With cable entry: No.
Type


Earthing contact Socket insert orange RAL2004 20 EUCB-14-82-10

Product type

Recessed sockets

Dim

(W x H x D) 85 x 156 x 43 mm

Content

1 pc(s)

Similar RAL

9010

Depth

43 mm

Height

156 mm

Width

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834970 Busch-Jaeger 2CKA002013A5413 1 pc(s)

Description

For connecting electrical consumers. Continuous color marking of central disc and base. Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat®, Busch-dynasty® design line Variant: future®, future® linear, Busch-aXcent®, Busch-aXcent® pure

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.