• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006200A0293 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Busch-Jaeger LED dimmer Flex set, WL 62851 UJ-914-WL

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: white
  • Surface protection: Untreated
  • Impact strength: IK00
  • Transparent: No.
  • Design of surface: Matt
  • Nominal voltage: 230 V
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Frequency: 50 Hz
  • Max. Switching capacity LED 240 W
  • Min Depth of the device socket 25 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Dimming of phase section: Yes
  • Dimming of leading edge: Yes
  • Material quality: Thermoplastic
  • Mounting type: Claw / screw attachment
  • RAL number (similar): 9010
  • Suitable for protection class (IP): IP20
  • Extension input: Yes
  • Assembly: Base element with complete casing
  • Device width 80 mm
  • Device height 80 mm
  • Device depth 45 mm
  • Lastart: Universal and LED retrofit
  • Operating mode: Push button
  • Wire cross-section: 0.5..2.5 mm²
  • Can be used with button: Yes
  • Suitable for use with motion detectors: Yes
  • Can be used with presence detectors: Yes
  • Can be used with timer/timer: Yes
  • Can be used with IR key: No.
  • Light value storage: Yes
  • Can be used with radio button: Yes
  • APP control via Bluetooth: Yes
  • Series dimmer: No.
  • Control voltage 230 V
  • Nominal power resistive load 10..240 W
  • Nominal power inductive load 20..240 VA
  • Nominal power capacity load 10..240 VA
Type


Busch-Jaeger LED dimmer Flex set, WL 62851 UJ-914-WL

Product type

Switch product range

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3544856 Busch-Jaeger 2CKA006200A0293 1 pc(s)

Description

Busch-balance® SI LED push dimmer insert with touch control, 2-way, wireless.
For manual and automatic switching and dimming of light bulbs.
For saving and calling scenes and groups using the right rocker.
Remote control via Bluetooth via Smartphone/tablet APP.
Optimised for dimming retrofit LED lights (Ledi).
Consisting of Flex-LED button-dimmer-insert, 64851 U.
Consists of control element Flex, 2-way, wireless, 62721-WL.
Consists of rocker, 2-fold left with symbol >dimmer< 6234-21-914.
Consists of rocker, 2-fold right with symbol >Scene< 6233-22-914.
Consists of Busch-balance® SI cover frame, 1-fold 1721-914.
Only mount in conjunction with standard UP equipment boxes to DIN 49073 Part 1.
Design line: Busch-balance® SI
Product line: Busch-Flextronics® Wireless, Busch-free@home® Wireless, Busch-free@home®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.