• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006330A0131 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal strip below, aluminum silver LLY/A.0.1-83

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Nominal voltage: 230 V
  • With bulb: Yes
  • Socket: Plug base
  • Light type: LED
  • Colour of the bulb: Blue
  • Application: Switch/button
  • Nominal current consumption 1 mA
Type


Terminal strip below, aluminum silver LLY/A.0.1-83

Product type

Edge trim

Nominal voltage

230 V

Nominal current

1 A

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834267 Busch-Jaeger 2CKA006330A0131 1 pc(s)

Description

Lower end panel for mounting on SBC/U, SBR/U, SBS/U and SB/U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.