User & Safety Instructions 3833682 Busch-Jaeger 2CKA006730A0085 1 pc(s)
Description
Mains independent 2-way wall transmitter. For wireless remote control of other ZigBee Light Link radio components. For storing and calling up 4 light scenes. For dimming 2 light scenes. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range approx. 100 m (in open air) Power supply: Lithium button cell type CR2450 (included). Battery life: Type. 3 years. Automatic monitoring of battery life. With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes. Nom. Voltage: 3 V- Protection type Device: IP 20 Temperature range Device: -5 °C - 45 °C Dimensions (H x W x D): 64 mm x 64 mm x 18 mm
This text is machine translated.
Description
Mains independent 2-way wall transmitter. For wireless remote control of other ZigBee Light Link radio components. For storing and calling up 4 light scenes. For dimming 2 light scenes. A combination with other systems such as Philips hue is possible, as long as they also conform to the ZigBee Light Link 1.0 standard (not compatible with ZigBee home automation or ZigBee 3.0) With inscription field. Without enclosed inscription sheet. Labelling software under www.BUSCH-JAEGER-Beschriftungstool.de transmission/reception frequency 2.4 GHz. Range approx. 100 m (in open air) Power supply: Lithium button cell type CR2450 (included). Battery life: Type. 3 years. Automatic monitoring of battery life. With 6 bits. Mounting plate for mounting on smooth walls or on switch boxes. Nom. Voltage: 3 V- Protection type Device: IP 20 Temperature range Device: -5 °C - 45 °C Dimensions (H x W x D): 64 mm x 64 mm x 18 mm
This text is machine translated.
What kind of Busch-Jaeger Switch Product Range are you looking for?