• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2CKA006800A2503 Motion detector attachment

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Other
  • Accessories: Yes
  • Spare part: No.
Product type

Motion detector attachment

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833489 Busch-Jaeger 2CKA006800A2503 Motion detector attachment

Description

For automatically switching consumers depending on motion and brightness. For sensing to the ground. For relay application 6401 U-102, 6402 U and 6812 U-101. For MOS-FET-use 6804 U-101. For dimmer use 6593 U. For extension use 6805 U. With integrated switch for OFF-AUTOMATIC-ON (lockable). Soft stop: In combination with the 6593 U (operating mode: Soft off), the lighting is dimmed and switched off within 60 seconds. Monitoring density: 28 sectors with 112 switching segments. Switch-off delay: Adjustable from 10 s to 30 min or short-time pulse of 1 s.

This text is machine translated.