• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2TMA320161B0001 Wall mounted installation box White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: One-piece rocker
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Wall mounted installation box

Factory colour

White

Width

54 mm

Height

54 mm

Depth

20 mm

Similar RAL

9010

IK03

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834338 Busch-Jaeger 2TMA320161B0001 Wall mounted installation box White

Description

Wall-mount socket for Busch-OneTouch and IP Touch Lite 7". Product line: Busch-Welcome® 2-wire?, Busch-Welcome® IP

This text is machine translated.