• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Surface-mount casing Surface-mount casing Jet black (RAL 9005), Matt, Black 2CKA001799A0924 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted casing

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Surface-mounted casing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Factory colour

Jet black (RAL 9005)

Matt

Black

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

9005

Material

Thermoplastic

Depth

150 mm

Height

50 mm

Width

100 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334466 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Jet black (RAL 9005), Matt, Black 2CKA001799A0924 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334466 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Jet black (RAL 9005), Matt, Black 2CKA001799A0924 1 pc(s)

Description

Housing for inserts and central discs with cover frame.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.