• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Surface-mount casing Surface-mount casing Reflex SI Pure white (RAL 9010), White 2CKA001799A0985 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surface-mounted casing

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Surface-mounted casing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Type series

Reflex SI

Factory colour

Pure white (RAL 9010)

White

Dim

(W x H x D) 200 x 100 x 250 mm

Content

1 pc(s)

Similar RAL

9010

Material

Thermoplastic

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334148 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Reflex SI Pure white (RAL 9010), White 2CKA001799A0985 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334148 Busch-Jaeger 2x Surface-mount casing Surface-mount casing Reflex SI Pure white (RAL 9010), White 2CKA001799A0985 1 pc(s)

Description

Housing for inserts and central discs or devices with full cover plate from the flush-mounted reflex SI range. Consisting of surface-mounted housing for corner mounting including 2-way cover frame.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.