• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6126/01-81 2CKA006116A0170 Input module writable Anthracite, Black-grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Input module

Switch/button features

writable

Material

Plastic

Factory colour

Anthracite

Black-grey

IP20

Content

1 pc(s)

Type

6126/01-81

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333345 Busch-Jaeger 6126/01-81 2CKA006116A0170 Input module writable Anthracite, Black-grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333345 Busch-Jaeger 6126/01-81 2CKA006116A0170 Input module writable Anthracite, Black-grey 1 pc(s)

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?