• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6125/01-866 2CKA006115A0187 Input module writable (L x W x H) 181 x 80 x 69 cm Stainless steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Input module

Switch/button features

writable

Material

Plastic

Factory colour

Stainless steel

Length

181 cm

Width

80 cm

Height

69 cm

Dim

(L x W x H) 181 x 80 x 69 cm

IP20

Content

1 pc(s)

Type

6125/01-866

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334154 Busch-Jaeger 6125/01-866 2CKA006115A0187 Input module writable (L x W x H) 181 x 80 x 69 cm Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334154 Busch-Jaeger 6125/01-866 2CKA006115A0187 Input module writable (L x W x H) 181 x 80 x 69 cm Stainless steel 1 pc(s)

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?