• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6126/01-83 2CKA006116A0172 Input module 2-way Aluminium , White aluminium (RAL 9006) 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

2-way

Material

Plastic

Factory colour

Aluminium

White aluminium (RAL 9006)

IP20

Content

1 pc(s)

Type

6126/01-83

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334798 Busch-Jaeger 6126/01-83 2CKA006116A0172 Input module 2-way Aluminium , White aluminium (RAL 9006) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2334798 Busch-Jaeger 6126/01-83 2CKA006116A0172 Input module 2-way Aluminium , White aluminium (RAL 9006) 1 pc(s) Piece

Description

For Busch-Installationbus® KNXWith labeling field.Transparent labeling sheet with standard symbols included in the delivery.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?