• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 6126/02-83 2CKA006116A0185 Input module writable White aluminium (RAL 9006), Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Input module

Switch/button features

writable

Material

Plastic

Factory colour

White aluminium (RAL 9006)

Aluminium

IP20

Content

1 pc(s)

Type

6126/02-83

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333400 Busch-Jaeger 6126/02-83 2CKA006116A0185 Input module writable White aluminium (RAL 9006), Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2333400 Busch-Jaeger 6126/02-83 2CKA006116A0185 Input module writable White aluminium (RAL 9006), Aluminium 1 pc(s)

Description

For Busch-Installationbus® KNX 6120/12-101, 6120/13 and Busch-Powernet® KNX 6920/12, 6920/13 and 6920/40.with labeling field.Support of KNX functions through innovative color concept (yellow=lighting, blue=blind, orange=RTR, magenta=scene and

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?