• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Accessories Dimmer Multicolour 2CKA006599A2282

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Glow lamp for dimmer (replacement requirement)

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Application: Dimmer
  • Nominal voltage:
  • Nominal current consumption: -
  • Bulb color: -
  • Version: Other
  • With bulb: -
  • Rated current: -
  • Light bulb: -
Type

Glow lamp for dimmer (replacement requirement)

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Accessories

Factory colour

Multicolour

Nominal current

0 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334528 Busch-Jaeger Accessories Dimmer Multicolour 2CKA006599A2282

User & Safety Instructions

User & Safety Instructions 2334528 Busch-Jaeger Accessories Dimmer Multicolour 2CKA006599A2282

Description

For UP push-button dimmer and Busch-blind control II.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.