• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Accessories LED glow lamp Red 2CKA001784A0782 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lighting unit with base

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


LED lighting unit with base

Switch type function

LED glow lamp

Product type

Switch product range

Switch type component

Accessories

Factory colour

Red

Nominal current

0.5 A

Content

1 pc(s)

Compatible with (details)

Pin lamp holder

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348270 Busch-Jaeger Accessories LED glow lamp Red 2CKA001784A0782 1 pc(s)

Description

Replaceable from the front of the switch insert, colored identification. Suitable for flush-mounted inserts 2000/..., 2020/..., 2061/..., 2025 and housing color RED.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.