• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Accessories Light bulb Orange 2CKA001784A0594 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in glow lamp (replacement requirement)

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Application: Switches/buttons
  • Nominal voltage 100;;100
  • Nominal current consumption: 1
  • Bulb color: orange
  • Socket: Plug base
  • With bulb: Yes
  • Nominal current 0
  • Light bulb: Bulb
Type


Plug-in glow lamp (replacement requirement)

Switch type function

Light bulb

Product type

Switch product range

Switch type component

Accessories

Factory colour

Orange

Nominal voltage

100 V

Nominal current

0 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334010 Busch-Jaeger Accessories Light bulb Orange 2CKA001784A0594 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334010 Busch-Jaeger Accessories Light bulb Orange 2CKA001784A0594 1 pc(s)

Description

For illuminated/inscribable rocker/impulse switch white for 8353.Replaceable from the front side of the switch insert, colored identification.Suitable for flush-mounted inserts 2000/..., 2001/..., 2020/..., 2021/..., 2061/..., 2025 housing color white.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.