• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA001710A4219 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-way central panel, UAE with 1803-44G labeling field

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "1"
  • Detectable symbol/barrier-free: No.
  • Usage: Thermostat
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Type


1-way central panel, UAE with 1803-44G labeling field

Product type

Main panel

Factory colour

Alpine white

IK03

Dim

(W x H x D) 54 x 54 x 14 mm

Content

1 pc(s)

Similar RAL

9010

Depth

14 mm

Height

54 mm

Width

54 mm

Material

Plastic

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834818 Busch-Jaeger Alpine white 2CKA001710A4219 1 pc(s)

Description

As cover for 1-way UAE insert. Label area dimensions 50 x 9 mm. Design line: Busch-art linear® design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, bush-art linear® - real material Dimensions Label field: 50 x 9 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.