• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Alpine white 2CKA006199A0549 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover as button 2-fold LFBT/A.2.55.11-915

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • Transparent: No.
  • Mounting direction: Horizontal and vertical
  • With hinged cover: No.
  • Mounting width 54 mm
  • Text field/label area: No.
  • Number of units: 4
  • Flush mounting: Yes
  • Mounting height 54 mm
  • Number of units horizontal: 4
  • Number of units vertical: 4
  • Number of modules horizontal (for modular design): 4
  • Number of vertical modules (for modular design): 4
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
  • Diameter boring (opening): 71 mm
Type


Cover as button 2-fold LFBT/A.2.55.11-915

Product type

Cover

Factory colour

Alpine white

IP20

IK03

Dim

(W x H x D) 81 x 294 x 11 mm

Content

1 pc(s)

Similar RAL

9010

Depth

11 mm

Height

294 mm

Width

81 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834503 Busch-Jaeger Alpine white 2CKA006199A0549 1 pc(s)

Description

Covering as tracer 2-fold. With "Light" symbol. For keypad 1- to 4-fold. Design line: Busch-balance® SI, Busch-Trevion® product line: Busch-free@home®, KNX, Busch-Flextronics®

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.