• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Anthracite 2CKA001753A8394 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel AWS for UAE-extension.1f 1803-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: XLR
  • Mounting method: Other
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Operating element
  • Device width 59 mm
  • Device height 46 mm
  • Device depth 12 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Exhaust direction: Sloped
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 2
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Central panel AWS for UAE-extension.1f 1803-214

Product type

Main panel

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7021

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833570 Busch-Jaeger Anthracite 2CKA001753A8394 1 pc(s)

Description

As cover for UAE sockets. Order No. 0214, 0215 (category 3/ISDN), 0217-xxx, 0218-xxx, 0218/12-xxx (category 5e/CAT. 6 A ISO/Data technology) and comparable types of the company Rutenbeck. Fire Rex (WaEGV 8/8 ECR/EK). AMP NETCONNECT 5E BTR (E-DAT C6, E-DAT design, UAE design and IAE design). CTI (CTI-wire 2.8 CAT.6). Telegärtner (AMJ 45, UMJ 45). With angled outlet. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.