• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A4419 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc white Light-Sound-Call systems 2548-642 E-212-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • Bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Number of operating points: 2
  • Number of keys: 2
  • Transparent: No.
  • Bidirectional radio: Yes
Type


Central disc white Light-Sound-Call systems 2548-642 E-212-101

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834355 Busch-Jaeger Black 2CKA001724A4419 1 pc(s)

Description

As cover for switch-off button. With yellow and green switch-off button. As an alternative to Ackermann covers 88910 A3, 88882 B3 and 88882 B3N. Design line: Busch-Duro 2000® SI Design line Variant: Busch-Duro 2000® SI, Busch-Duro 2000® SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.