• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA001724A4423 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central disc alpine white Light-Sound-Call systems 2548-642 C-214-101

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With remote control: No.
  • With hand-held transmitter: No.
  • Wall transmitter: Yes
  • Window transmitter: No.
  • Signal transmission: Other
  • Range: 100 m
  • Suitable for switches: Yes
  • Suitable for dimmer: Yes
  • Suitable for blind switches: Yes
  • Suitable for display element: No.
  • Suitable for motion detector: No.
Type


Central disc alpine white Light-Sound-Call systems 2548-642 C-214-101

Product type

Main panel

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Channels

1

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834136 Busch-Jaeger Black 2CKA001724A4423 1 pc(s)

Description

As cover for switch-off button with LED-reminder lamp. With green switch-off button. As an alternative to Ackermann covers 88881 H3 and 88881 H3N. Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.