• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA002011A3074 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket-insert AWS 20 EUC/DV-214

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: Earthing contact pin
  • Imprint/marking: Without
  • Mounting type: Claw / screw attachment
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 31 mm
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 42.2 mm
  • With orientation light: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • With hinged cover: No.
  • Nominal voltage: 250 V
  • Frequency: 50 Hz
  • Number of active contacts (round): 2
  • With signal lamp: No.
  • Number of sockets: 1
  • Mains sockets with phase separation: No.
  • With increased protection against accidental contact: No.
  • Text field/label area: No.
  • Metallic color: No.
  • Lockable: No.
  • Ejection mechanism: No.
  • Insulated mounting: No.
  • With function light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • With loop-through function: No.
  • With On / Off switch: No.
  • Turned central insert: No.
  • With Wi-Fi signal repeater: No.
  • With built-in Bluetooth speaker: No.
  • For "difficult conditions" according to VDE: No.
  • Earth contact: Round
  • Special power supply: Without
Type


Socket-insert AWS 20 EUC/DV-214

Product type

Recessed sockets

Factory colour

Black

Nominal voltage

250 V

Nominal current

16 A

IK03

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

Phases

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3835246 Busch-Jaeger Black 2CKA002011A3074 1 pc(s)

Description

For connecting electrical consumers. With printed "EDP" . Design line: Reflex SI Design line Variant: Reflex SI, Reflex SI Linear

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.