• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2CKA006430A0337 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Control element ELF/W for Jal-Control 6430-72

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Usage: Other
  • Mounting method: Clamp mounting
  • Material quality: Thermoplastic
  • Halogen-free: No.
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Composition: Central plate for intermediate ring
  • Device width 69.5 mm
  • Device height 69.5 mm
  • Device depth 9.33 mm
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • With sockets/couplings: No.
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Control element ELF/W for Jal-Control 6430-72

Product type

Control unit

Factory colour

Black

Content

1 pc(s)

Similar RAL

9005

Material

Plastic

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833608 Busch-Jaeger Black 2CKA006430A0337 1 pc(s)

Description

For Busch-blinds control® II application 6411 U-101, 6411 U/S-101. For use in blinds/base-application 6418 U. For Busch-Universal-Series application 6402 U. spare glow lamp Art.-No. 3857.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.