• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Black 2TKA00005519 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pull switch AP 2610/6 J-524

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Use: XLR
  • Mounting method: Fixing with screw
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • Mounting type: Flush-mounted
  • Transparent: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element with central cover plate
  • Device width 71 mm
  • Device height 71 mm
  • Device depth 17.89999999 mm
  • Bearing ring: Yes
  • With dust protection: No.
  • With hinged cover: No.
  • Outlet direction: Straight
  • Labelling field: Without labeling field
  • With imprint: No.
  • Number of modules (for modular design): 1
  • With sockets/couplings: No.
  • Suitable for number of sockets/couplings: 1
  • With strain relief: No.
  • Shielded sockets: No.
  • Shielded housing: No.
  • Connector strip: No.
  • With illumination: No.
Type


Pull switch AP 2610/6 J-524

Product type

Pull switch

Factory colour

Black

Dim

(W x H x D) 100 x 50 x 150 mm

Content

1 pc(s)

Similar RAL

9005

Depth

150 mm

Height

50 mm

Width

100 mm

Material

Plastic

Mounting type

Flush mount

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834800 Busch-Jaeger Black 2TKA00005519 1 pc(s)

Description

For switching electrical consumers. For surface mounting in dry rooms. Design line: Busch-balance® AP

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.