• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Bracket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 2512-214K-102 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2512-214K-102 cover frame 2-way alpine white - Reflex SI linear

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Dim. (W x H x D) 81 x 152 x 11 mm
  • Weight: 27 g
Type


2512-214K-102 cover frame 2-way alpine white - Reflex SI linear

Switch type function

Bracket

Product type

Switch product range

Type series

Reflex SI

Reflex SI Linear

Factory colour

Pure white (RAL 9010)

Alpine white

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2997566 Busch-Jaeger Bracket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 2512-214K-102 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997566 Busch-Jaeger Bracket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 2512-214K-102 1 pc(s)

Description

Reflex SI linear-cover frame 2-way frame. With small corner radii for cut channel covers.

This text is machine translated.

System requirements

  • Matching switch range.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)