• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Toggle Reflex SI, Reflex SI Linear Gentian blue (RAL 5010) 2000/6 USK 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

2000/6 USK switch insert 1 rocker switch off and two-way switch with glow lamp

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Maximum switching current:fluorescent lamps 10 A.
  • Number of rocker switches: 1
  • Dim. (W x H x D) 71 x 71 x 40 mm
  • Mounting depth 25 mm
  • Weight: 64 g
  • Switch design:
  • 63x63
  • Busch-balance® SI
  • Busch-art linear®
  • future linear
  • Busch-Axcent®
  • Busch-Axcent pure
  • solo®
  • karat®
  • future
  • Busch-dynasty®
  • pur stainless steel
  • Reflex SI
  • Reflex SI Linear
  • Reflex SI/SI linear
  • Busch-Duro 2000 SI
  • Busch-Duro 2000® SI Linear
  • Alpha
  • Alpha exclusive
  • Alpha nea®
  • All-Weather 44® (IP44)
Type


2000/6 USK switch insert 1 rocker switch off and two-way switch with glow lamp

Switch type function

Toggle

Product type

Switch product range

Switch type component

Insert

Type series

Reflex SI

Reflex SI Linear

Factory colour

Gentian blue (RAL 5010)

Nominal voltage

250 V

Nominal current

10 A

IP20

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997559 Busch-Jaeger Insert Toggle Reflex SI, Reflex SI Linear Gentian blue (RAL 5010) 2000/6 USK 1 pc(s)

Description

Rocker switch-off and two-way switching with N-clamp With glow lamp 8338-1.
Application area: Electrical load and light control.

This text is machine translated.

System requirements

  • Connections must be available.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)