• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger 2x Cover UAE socket Busch-balance SI Alpine white 1803-02-914 1 pc(s)

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-way UAE socket cover

  • Busch & Jaeger Switch Product Range
  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Type


2-way UAE socket cover

Switch type function

UAE socket

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

Datasheet

Datasheet 1503688 Busch-Jaeger 2x Cover UAE socket Busch-balance SI Alpine white 1803-02-914 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1503688 Busch-Jaeger 2x Cover UAE socket Busch-balance SI Alpine white 1803-02-914 1 pc(s)

Description

As coverage for UAE-connection boxes. No. 0214, 0215 (Category 3/ISDN), 0217-xxx-xxx-xxx, 0218/12, 0218 (Category 5e/cat. 6 A ISO/Data Technology) and similar types of fa rutenbeck. WAEGV 8/8/EKR brand-rex (EK). AMP (NETCONNECT5E). BTR (E-DAT C6, E-DAT design, UAE design and IAE design). CTI (CTI-wire 2.8 CAT.6). (45, 45). Telegärtner AMJ UMJ With angled outlet.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.32€ 39.22*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)