• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover Dimmer Busch-balance SI Alpine white 2115-914 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer central panel with knob, fixing nut and glow lamp

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Dimmer central panel with knob, fixing nut and glow lamp

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Cover

Type series

Busch-balance SI

Factory colour

Alpine white

Dim

(W x H x D) 54 x 54 x 7 mm

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Depth

7 mm

Height

54 mm

Width

54 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1503681 Busch-Jaeger Cover Dimmer Busch-balance SI Alpine white 2115-914 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1503681 Busch-Jaeger Cover Dimmer Busch-balance SI Alpine white 2115-914 1 pc(s)

Description

For Busch dimmer. For use 2112 U -101/2116 (/11) U/2117 (/11) U/224704/02 U/2250 U/6513 U -102/6517 U-10x/6519 U/6520 U/6523 U (10x)/6591 U-10x and 6592 and spare glow lamp No. 3855.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.52€ 46.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)