• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUK-214 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20 EUK-214 plug socket insert EARTHING CONTACT with hinged lid alpine white - Reflex SI

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Dim. (W x H x D) 71 x 71 x 50 mm
  • Mounting depth: 31 mm
  • Weight: 83 g
Type


20 EUK-214 plug socket insert EARTHING CONTACT with hinged lid alpine white - Reflex SI

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Type series

Reflex SI

Reflex SI Linear

Factory colour

Pure white (RAL 9010)

Alpine white

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Material

PVC

Weight

0.08

Documents & Downloads

Datasheet

Datasheet 2997562 Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUK-214 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997562 Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUK-214 1 pc(s)

Description

EARTHING CONTACT socket insert with hinged lid. With plug connection 2-pin (2 P + E). Flap lid locks in open condition.

This text is machine translated.

System requirements

  • Matching switch range.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)