• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUC-214 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20 EUC-214 plug socket- insert EARTHING CONTACT Alpine white - Reflex SI

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Dim. (W x H x D) 71 x 71 x 45 mm
  • Mounting depth: 31 mm
  • Weight: 79 g
Type


20 EUC-214 plug socket- insert EARTHING CONTACT Alpine white - Reflex SI

Switch type function

Socket

Product type

Switch product range

Switch type component

Insert

Type series

Reflex SI

Reflex SI Linear

Factory colour

Pure white (RAL 9010)

Alpine white

Nominal voltage

250 V

Nominal current

16 A

IP20

Dim

(W x H x D) 249 x 158 x 76 mm

Content

1 pc(s)

Material

PVC

Depth

76 mm

Height

158 mm

Width

249 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2997561 Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUC-214 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2997561 Busch-Jaeger Insert Socket Reflex SI, Reflex SI Linear Pure white (RAL 9010), Alpine white 20 EUC-214 1 pc(s)

Description

EARTHING CONTACT socket insert With plug connection 2-pin (2 P + E) Reflex SI alpine white.

This text is machine translated.

System requirements

  • Matching switch range.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)