• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Brown 2CKA000230A0435 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Communication adapter for BNC-F socket gr 0262/13

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Device width 70 mm
  • Device height 70 mm
  • Device depth 49 mm
  • With hinged cover: Yes
  • Lockable: Yes
  • With text field: Yes
  • Dimensions: Other
Type


Communication adapter for BNC-F socket gr 0262/13

Product type

Communication adapter

Factory colour

Brown

Content

1 pc(s)

Similar RAL

8017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834932 Busch-Jaeger Brown 2CKA000230A0435 1 pc(s)

Description

Communication adapter for BNC-F lead-through sockets 0262. Suitable for TAE central discs 2539-21x and 1766-xxx. For recording one or two sockets. For mounting in cable ducts, flush-mounted device boxes and under floor systems. Without central panel. Without spread

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.