• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Champagne, Metallic 2CKA002011A3841 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket-insert AWS surge protection 2310 EUGL/VA-74-11

  • Busch & Jaeger Switch Product Range

Technical specifications

  • Design: One-piece rocker
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp / screw attachment
  • Control window/light output: No.
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Painted
  • Surface design: Glossy
  • Antibacterial treatment: No.
  • With marking field: Yes
  • With replaceable lens/symbol: No.
Type


Socket-insert AWS surge protection 2310 EUGL/VA-74-11

Product type

Recessed sockets

Factory colour

Champagne

Metallic

IK03

Dim

(W x H x D) 71 x 71 x 20 mm

Content

1 pc(s)

Depth

20 mm

Height

71 mm

Width

71 mm

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834884 Busch-Jaeger Champagne, Metallic 2CKA002011A3841 1 pc(s)

Description

2-pin (2 P + E) With integrated and external signal contact. ISN = 5 kA Device protection for technically sensitive devices such as computers, entertainment electronics and building technology. Reduces effective voltage surges between sub-distribution and protective contact® socket inserts. Surge arrester test category: Classification of type 2 terminals according to VDE 0620-1 approved as connection terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.