• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover 3-position selector Axcent White, Traffic white 2CKA001710A3646 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central panel

  • Busch & Jaeger Switch Product Range

Technical specifications

Type


Central panel

Switch type function

3-position selector

Product type

Switch product range

Switch type component

Cover

Type series

Axcent

Factory colour

White

Traffic white

IP20

Content

1 pc(s)

Motif

Symbol "3-level switch"

Material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334549 Busch-Jaeger Cover 3-position selector Axcent White, Traffic white 2CKA001710A3646 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2334549 Busch-Jaeger Cover 3-position selector Axcent White, Traffic white 2CKA001710A3646 1 pc(s)

Description

As cover for UP three-stage rotary switch.with zero position.for use 2710 U.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.