• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger Cover All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2272

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intermediate ring with hinged cover

  • Busch & Jaeger Switch Product Range

Technical specifications

  • With hinged lid: Yes
  • RAL number (similar): 1013
  • Color: Cream white (electrowhite)
  • Dimensions: Other
  • With text box: No.
  • Lockable: No.
  • Device width 70
  • Device height: 70
  • Device depth: 32
Type

Intermediate ring with hinged cover

Product type

Switch product range

Switch type component

Cover

Type series

All-Weather 44 (IP44)

Factory colour

Oyster white

Creamy white

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333370 Busch-Jaeger Cover All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2272

User & Safety Instructions

User & Safety Instructions 2333370 Busch-Jaeger Cover All-Weather 44 (IP44) Oyster white, Creamy white 2CKA001710A2272

Description

For recording central discs from the Busch-Duro 2000® SI and reflex SI program, e.g. Equipotential bonding, antenna and ISDN sockets etc. Supplied without central panel.with sealing ring.IP 44 only in conjunction with frame

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.